Similar
Similar
Similar
Similar
Similar

ELJ-RER12JF3 | |
|---|---|
DigiKey Part Number | PCD1322TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-RER12JF3 |
Description | FIXED IND 120NH 130MA 3 OHM SMD |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 130 mA 3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-RER12JF3 Models |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Q @ Freq 5 @ 25.2MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82496C3121J000 | TDK | 2.652 | 495-1828-1-ND | 0,31000 € | Similar |
| B82496C3181J000 | TDK | 2.368 | 495-2027-1-ND | 0,31000 € | Similar |
| B82496C3221G000 | TDK | 8.076 | 495-B82496C3221G000CT-ND | 0,42000 € | Similar |
| B82496C3221J000 | TDK | 6.817 | 495-1834-1-ND | 0,31000 € | Similar |
| PE-0603CD121JTT | Pulse Electronics | 0 | PE-0603CD121JTT-ND | 0,11357 € | Similar |



