ELJ-FCR82JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,10176 €
Datasheet

Direct


TDK
In Stock: 8.025
Unit Price: 0,15000 €
Datasheet

Direct


TDK
In Stock: 3.802
Unit Price: 0,19000 €
Datasheet

Direct


TDK
In Stock: 4.495
Unit Price: 0,15000 €
Datasheet
820 nH Unshielded Wirewound Inductor 130 mA 1.4Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FCR82JF

DigiKey Part Number
ELJ-FCR82JF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FCR82JF
Description
FIXED IND 820NH 130MA 1.4 OHM
Customer Reference
Detailed Description
820 nH Unshielded Wirewound Inductor 130 mA 1.4Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.4Ohm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
125MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes