
NLV25T-R82J-EFD | |
|---|---|
DigiKey Part Number | 445-NLV25T-R82J-EFDTR-ND - Tape & Reel (TR) 445-NLV25T-R82J-EFDCT-ND - Cut Tape (CT) 445-NLV25T-R82J-EFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R82J-EFD |
Description | FIXED IND 820NH 260MA 1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 260 mA 1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R82J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 260MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13320 € | 6,66 € |
| 100 | 0,12560 € | 12,56 € |
| 250 | 0,11620 € | 29,05 € |
| 500 | 0,10958 € | 54,79 € |
| 1.000 | 0,10332 € | 103,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09463 € | 189,26 € |
| 4.000 | 0,08922 € | 356,88 € |
| 6.000 | 0,08621 € | 517,26 € |
| 10.000 | 0,08256 € | 825,60 € |
| 14.000 | 0,08024 € | 1.123,36 € |
| 20.000 | 0,07786 € | 1.557,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

