Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FA2R2KF | |
|---|---|
DigiKey Part Number | PCD1012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA2R2KF |
Description | FIXED IND 2.2UH 190MA 950 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 190 mA 950mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA2R2KF Models |
Category | DC Resistance (DCR) 950mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82422A1222K100 | TDK | 12.162 | 495-1699-1-ND | 0,34000 € | Direct |
| B82422H1222K000 | TDK | 23.125 | 495-2643-1-ND | 0,40000 € | Direct |
| B82422T1222K000 | TDK | 3.995 | 495-B82422T1222K000CT-ND | 0,31000 € | Direct |
| CM322522-2R2JL | Bourns Inc. | 0 | CM322522-2R2JL-ND | 0,09928 € | Direct |
| CM322522-2R2KL | Bourns Inc. | 6.956 | CM322522-2R2KLCT-ND | 0,22000 € | Direct |






