


IMC1210ER2R2K | |
---|---|
DigiKey Part Number | 541-1579-2-ND - Tape & Reel (TR) 541-1579-1-ND - Cut Tape (CT) 541-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER2R2K |
Description | FIXED IND 2.2UH 320MA 1 OHM SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 320 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER2R2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,46100 € | 4,61 € |
100 | 0,37930 € | 37,93 € |
1.000 | 0,31194 € | 311,94 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,30004 € | 600,08 € |
4.000 | 0,28294 € | 1.131,76 € |
6.000 | 0,27341 € | 1.640,46 € |
10.000 | 0,26187 € | 2.618,70 € |
14.000 | 0,25455 € | 3.563,70 € |
20.000 | 0,25091 € | 5.018,20 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |