ELF-18D850H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.418
Unit Price: 2,48000 €
Datasheet
2 Line Common Mode Choke Through Hole 1.4A DCR 327mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-18D850H

DigiKey Part Number
PLK1233-ND
Manufacturer
Manufacturer Product Number
ELF-18D850H
Description
CMC 1.4A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.4A DCR 327mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
327mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.417" L x 1.004" W (36.00mm x 25.50mm)
Height (Max)
1.575" (40.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes