39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 460mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82734R2142B030

DigiKey Part Number
495-2791-ND
Manufacturer
Manufacturer Product Number
B82734R2142B030
Description
CMC 39MH 1.4A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 460mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82734R2142B030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
460mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.280" L x 0.827" W (32.50mm x 21.00mm)
Number of Lines
2
Height (Max)
1.220" (31.00mm)
Inductance @ Frequency
39 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.418
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,04000 €20,40 €
251,88680 €47,17 €
501,77900 €88,95 €
1001,67740 €167,74 €
4001,49158 €596,63 €
8001,40669 €1.125,35 €
1.2001,38719 €1.664,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €