Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-HA1H470UP | |
|---|---|
DigiKey Part Number | PCE3230TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-HA1H470UP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1H470UP | Panasonic Industry | 1 | PCE4221CT-ND | 0,65000 € | Direct |
| EEE-HAH470UAP | Panasonic Industry | 870 | PCE4716CT-ND | 0,71000 € | Direct |
| EEE-HBH470UAP | Panasonic Industry | 487 | PCE4799CT-ND | 0,97000 € | Direct |
| EEE-HC1H470P | Panasonic Industry | 1.717 | P19737CT-ND | 0,86000 € | Direct |
| EEE-FK1J470P | Panasonic Industry | 444 | PCE3823CT-ND | 0,78000 € | Upgrade |












