
50JGV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JGV47M8X10.5TR-ND - Tape & Reel (TR) 1189-50JGV47M8X10.5CT-ND - Cut Tape (CT) 1189-50JGV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JGV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JGV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 167 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SGV47M8X10.5 | Rubycon | 51 | 1189-50SGV47M8X10.5CT-ND | 0,51000 € | Parametric Equivalent |
| 63TLV47M8X10.5 | Rubycon | 15.671 | 1189-4139-1-ND | 0,86000 € | Parametric Equivalent |
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8.742 | 338-2203-1-ND | 1,71000 € | Upgrade |
| AHA476M50F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M50F24T-FCT-ND | 1,24000 € | Parametric Equivalent |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42400 € | 4,24 € |
| 50 | 0,31780 € | 15,89 € |
| 100 | 0,28430 € | 28,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22630 € | 113,15 € |
| 1.000 | 0,20801 € | 208,01 € |
| 1.500 | 0,19878 € | 298,17 € |
| 2.500 | 0,18848 € | 471,20 € |
| 3.500 | 0,18243 € | 638,50 € |
| 5.000 | 0,17658 € | 882,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

