Direct
Upgrade
Upgrade
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FK1V100R | |
|---|---|
DigiKey Part Number | PCE3414TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 700 mOhms |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 54.965 | PCE3833CT-ND | 0,38000 € | Direct |
| EEE-FK1H100UR | Panasonic Industry | 38.380 | PCE3808CT-ND | 0,38000 € | Upgrade |
| EEE-FT1H100AR | Panasonic Industry | 5.055 | PCE5021CT-ND | 0,52000 € | Upgrade |
| EEE-FK1V100AR | Panasonic Industry | 3.987 | PCE4421CT-ND | 0,45000 € | Similar |
| AFK106M35C12T-F | Cornell Dubilier Knowles | 5.093 | 338-2134-1-ND | 0,71000 € | Direct |








