
EEV-FK1C472M | |
|---|---|
DigiKey Part Number | PCE3461TR-ND - Tape & Reel (TR) PCE3461CT-ND - Cut Tape (CT) PCE3461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1C472M |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1C472M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10SEV4700M18X16.5 | Rubycon | 75 | 1189-10SEV4700M18X16.5CT-ND | 77,06000 € | Similar |
| 10TLV4700M18X16.5 | Rubycon | 125 | 1189-10TLV4700M18X16.5CT-ND | 63,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,43900 € | 14,39 € |
| 50 | 1,13340 € | 56,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,99096 € | 123,87 € |
| 250 | 0,91676 € | 229,19 € |
| 375 | 0,87931 € | 329,74 € |
| 625 | 0,83758 € | 523,49 € |
| 875 | 0,81304 € | 711,41 € |
| 1.250 | 0,78933 € | 986,66 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

