
10SEV4700M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-10SEV4700M18X16.5TR-ND - Tape & Reel (TR) 1189-10SEV4700M18X16.5CT-ND - Cut Tape (CT) 1189-10SEV4700M18X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10SEV4700M18X16.5 |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEV4700M18X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.725 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TLV4700M18X16.5 | Rubycon | 125 | 1189-10TLV4700M18X16.5CT-ND | 2,34000 € | Upgrade |
| AFK478M16R44T-F | Cornell Dubilier Knowles | 171 | 338-2213-1-ND | 4,34000 € | Upgrade |
| EEV-FK1C472M | Panasonic Industry | 12.459 | PCE3461CT-ND | 1,99000 € | Upgrade |
| EEV-TG1A472M | Panasonic Industry | 95 | PCE3618CT-ND | 2,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,09700 € | 20,97 € |
| 50 | 1,67440 € | 83,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,50312 € | 187,89 € |
| 250 | 1,39868 € | 349,67 € |
| 375 | 1,34597 € | 504,74 € |
| 625 | 1,28722 € | 804,51 € |
| 875 | 1,25269 € | 1.096,10 € |
| 1.250 | 1,21933 € | 1.524,16 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

