Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEV-FC1C100R | |
|---|---|
DigiKey Part Number | PCE3101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-FC1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FC1C100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Obsolete | Impedance 3 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1C100R | Panasonic Industry | 269.635 | PCE3995CT-ND | 0,31000 € | Direct |
| EEE-FP1C100AR | Panasonic Industry | 432 | PCE4527CT-ND | 0,43000 € | Upgrade |
| EEE-FP1E100AR | Panasonic Industry | 2.338 | PCE4539CT-ND | 0,43000 € | Upgrade |
| EEE-FPV100UAR | Panasonic Industry | 12.209 | PCE4549CT-ND | 0,45000 € | Upgrade |
| EEE-HA1V100WR | Panasonic Industry | 28.760 | PCE4235CT-ND | 0,31000 € | Upgrade |









