
AFC106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AFC106M16B12T-FTR-ND - Tape & Reel (TR) 338-AFC106M16B12T-FCT-ND - Cut Tape (CT) 338-AFC106M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Impedance 3 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 26.5Ohm @ 120Hz | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVES106M16B12T-F | Cornell Dubilier Knowles | 19.888 | 338-4434-1-ND | 0,65000 € | Direct |
| AFK106M16B12T-F | Cornell Dubilier Knowles | 7.036 | 338-2131-1-ND | 0,76000 € | Similar |
| EEV106M025S9BAA | KEMET | 0 | EEV106M025S9BAA-ND | 0,04809 € | Upgrade |
| EEV106M035S9BAA | KEMET | 2.206 | 399-EEV106M035S9BAACT-ND | 0,28000 € | Upgrade |
| EMZA250ARA100MD61G | Chemi-Con | 2 | 565-EMZA250ARA100MD61GCT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,26940 € | 26,94 € |
| 500 | 0,21442 € | 107,21 € |
| 1.000 | 0,19707 € | 197,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18264 € | 365,28 € |
| 4.000 | 0,17064 € | 682,56 € |
| 6.000 | 0,16459 € | 987,54 € |
| 10.000 | 0,15785 € | 1.578,50 € |
| 14.000 | 0,15389 € | 2.154,46 € |
| 20.000 | 0,15006 € | 3.001,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

