
AVES106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-4434-2-ND - Tape & Reel (TR) 338-4434-1-ND - Cut Tape (CT) 338-4434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVES106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 36.5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 20 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41400 € | 4,14 € |
| 50 | 0,31040 € | 15,52 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,22108 € | 110,54 € |
| 1.000 | 0,20325 € | 203,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23644 € | 472,88 € |
| 4.000 | 0,22175 € | 887,00 € |
| 6.000 | 0,21434 € | 1.286,04 € |
| 10.000 | 0,20609 € | 2.060,90 € |
| 14.000 | 0,20123 € | 2.817,22 € |
| 20.000 | 0,19655 € | 3.931,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

