Upgrade
Parametric Equivalent

EEV-EB2D470SM | |
|---|---|
DigiKey Part Number | PCE3584TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEV-EB2D470SM |
Description | CAP ALUM 47UF 20% 200V SMD |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-EB2D470SM Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUJ2D470MNJ1MS | Nichicon | 346 | 493-UUJ2D470MNJ1MSCT-ND | 2,41000 € | Upgrade |
| VEU470M2DTR-1816S | Surge | 0 | 4403-VEU470M2DTR-1816STR-ND | 0,55152 € | Parametric Equivalent |



