47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUJ2D470MNJ1MS

DigiKey Part Number
UUJ2D470MNJ1MTR-ND - Tape & Reel (TR)
493-UUJ2D470MNJ1MSCT-ND - Cut Tape (CT)
493-UUJ2D470MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUJ2D470MNJ1MS
Description
CAP ALUM 47UF 20% 200V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUJ2D470MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,62400 €16,24 €
501,28460 €64,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,14712 €143,39 €
2501,06332 €265,83 €
3751,02099 €382,87 €
6250,97381 €608,63 €
8750,94609 €827,83 €
1.2500,91930 €1.149,12 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €