
EEU-HD1E471 | |
|---|---|
DigiKey Part Number | P15137-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG471B | Panasonic Industry | 448 | P19521CT-ND | 0,69000 € | Parametric Equivalent |
| ECA-1EHG471E | Panasonic Industry | 814 | 10-ECA-1EHG471E-ND | 0,67000 € | Parametric Equivalent |
| EEU-HD1E471B | Panasonic Industry | 858 | P15742CT-ND | 1,47000 € | Parametric Equivalent |
| 35PX470MEFC10X12.5 | Rubycon | 47.383 | 1189-1280-ND | 0,53000 € | Parametric Equivalent |
| EKMQ250ELL471MJC5S | Chemi-Con | 2.940 | 565-EKMQ250ELL471MJC5S-ND | 0,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93800 € | 9,38 € |
| 50 | 0,72720 € | 36,36 € |
| 200 | 0,60475 € | 120,95 € |
| 600 | 0,53522 € | 321,13 € |
| 1.000 | 0,50919 € | 509,19 € |
| 2.600 | 0,46913 € | 1.219,74 € |
| 5.000 | 0,44706 € | 2.235,30 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

