
EKMQ250ELL471MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMQ250ELL471MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ250ELL471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ250ELL471MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,43460 € | 21,73 € |
| 100 | 0,39110 € | 39,11 € |
| 500 | 0,31606 € | 158,03 € |
| 2.000 | 0,27273 € | 545,46 € |
| 4.000 | 0,25638 € | 1.025,52 € |
| 6.000 | 0,24814 € | 1.488,84 € |
| 10.000 | 0,23895 € | 2.389,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

