
EEU-HD1C331B | |
|---|---|
DigiKey Part Number | P15729CT-ND - Cut Tape (CT) P15729TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1C331B |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1C331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1CHG331B | Panasonic Industry | 263 | 10-ECA-1CHG331BCT-ND | 0,49000 € | Direct |
| ECA-1EHG331B | Panasonic Industry | 1.858 | 10-ECA-1EHG331BCT-ND | 0,54000 € | Upgrade |
| EEU-HD1E331B | Panasonic Industry | 590 | P15739CT-ND | 1,05000 € | Upgrade |
| UPJ1C331MPD6TD | Nichicon | 838 | 493-5023-1-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,51040 € | 25,52 € |
| 100 | 0,46050 € | 46,05 € |
| 500 | 0,37460 € | 187,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34115 € | 341,15 € |
| 2.000 | 0,31907 € | 638,14 € |
| 3.000 | 0,30792 € | 923,76 € |
| 5.000 | 0,29550 € | 1.477,50 € |
| 7.000 | 0,28820 € | 2.017,40 € |
| 10.000 | 0,28116 € | 2.811,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

