
ECA-1EHG331B | |
|---|---|
DigiKey Part Number | 10-ECA-1EHG331BCT-ND - Cut Tape (CT) 10-ECA-1EHG331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 310 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 465 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,25340 € | 12,67 € |
| 100 | 0,22590 € | 22,59 € |
| 500 | 0,17852 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16055 € | 160,55 € |
| 2.000 | 0,14834 € | 296,68 € |
| 3.000 | 0,14217 € | 426,51 € |
| 5.000 | 0,13529 € | 676,45 € |
| 7.000 | 0,13125 € | 918,75 € |
| 10.000 | 0,12734 € | 1.273,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

