Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR0J182 | |
|---|---|
DigiKey Part Number | P14364-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J182 |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J182 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR0J182B | Panasonic Industry | 0 | P15307CT-ND | 0,93000 € | Parametric Equivalent |
| EEU-FS1A182 | Panasonic Industry | 892 | P122365-ND | 0,93000 € | Parametric Equivalent |
| EEU-FS1A182B | Panasonic Industry | 3.641 | P122301CT-ND | 0,96000 € | Parametric Equivalent |
| EKY-6R3ELL182MK15S | Chemi-Con | 834 | 565-EKY-6R3ELL182MK15S-ND | 1,26000 € | Similar |
| EKZG6R3ELL182MJ16S | Chemi-Con | 0 | EKZG6R3ELL182MJ16S-ND | 0,12224 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,31700 € | 15,85 € |
| 200 | 0,25605 € | 51,21 € |
| 600 | 0,22138 € | 132,83 € |
| 1.000 | 0,20840 € | 208,40 € |
| 2.600 | 0,18837 € | 489,76 € |
| 5.000 | 0,17734 € | 886,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |













