Similar
Similar
Similar
Similar
Similar

EKZG6R3ELL182MJ16S | |
|---|---|
DigiKey Part Number | EKZG6R3ELL182MJ16S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EKZG6R3ELL182MJ16S |
Description | CAP ALUM 1800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Obsolete | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-6R3ELL182MK15S | Chemi-Con | 834 | 565-EKY-6R3ELL182MK15S-ND | 1,26000 € | Similar |
| EEU-FR0J182 | Panasonic Industry | 0 | P14364-ND | 0,67000 € | Similar |
| EEU-FR0J182B | Panasonic Industry | 0 | P15307CT-ND | 0,93000 € | Similar |
| UHE0J182MHD | Nichicon | 418 | 493-1471-ND | 0,79000 € | Similar |
| UHV0J182MPD | Nichicon | 166 | 493-15273-ND | 0,76000 € | Similar |





