Upgrade
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EEU-FM1H560H | |
|---|---|
DigiKey Part Number | EEU-FM1H560H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H560H |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H560H Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 283.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H560 | Panasonic Industry | 1.740 | P14453-ND | 0,38000 € | Upgrade |
| EEU-FR1H560B | Panasonic Industry | 11.076 | P15379CT-ND | 0,39000 € | Similar |
| EEU-FM1H560 | Panasonic Industry | 12.836 | P12928-ND | 0,37000 € | Parametric Equivalent |
| 50ZL56MEFCT16.3X11 | Rubycon | 0 | 1189-3776-1-ND | 0,00000 € | Direct |
| 50ZL56MEFCTA6.3X11 | Rubycon | 0 | 50ZL56MEFCTA6.3X11-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09785 € | 195,70 € |
| Unit Price without VAT: | 0,09785 € |
|---|---|
| Unit Price with VAT: | 0,11644 € |











