Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

50YXH56MEFCTA6.3X11 | |
|---|---|
DigiKey Part Number | 50YXH56MEFCTA6.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50YXH56MEFCTA6.3X11 |
Description | CAP ALUM 56UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXH56MEFCTA6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 295 mA @ 100 kHz |
Part Status Obsolete | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ56MT16.3X11 | Rubycon | 9.179 | 1189-1665-1-ND | 0,33000 € | Direct |
| 50ZLH56MEFCT16.3X11 | Rubycon | 0 | 50ZLH56MEFCT16.3X11-ND | 0,07007 € | Upgrade |
| 50ZLH56MEFCTA6.3X11 | Rubycon | 0 | 50ZLH56MEFCTA6.3X11-ND | 0,07007 € | Parametric Equivalent |
| 50ZLJ56MTA6.3X11 | Rubycon | 0 | 50ZLJ56MTA6.3X11-ND | 0,09720 € | Parametric Equivalent |




