Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



EEU-FM1C681LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1C681LBCT-ND - Cut Tape (CT) 10-EEU-FM1C681LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C681LB |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C681LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E681LB | Panasonic Industry | 1.478 | P15367CT-ND | 0,81000 € | Upgrade |
| EEU-FM1C681 | Panasonic Industry | 654 | P12377-ND | 0,80000 € | Similar |
| EEU-FM1C681B | Panasonic Industry | 1.298 | 10-EEU-FM1C681BCT-ND | 0,81000 € | Similar |
| EEU-FM1C681L | Panasonic Industry | 992 | P12378-ND | 0,71000 € | Similar |
| EEU-FR1C681 | Panasonic Industry | 650 | P14396-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45900 € | 4,59 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,24784 € | 123,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22415 € | 224,15 € |
| 2.000 | 0,20824 € | 416,48 € |
| 3.000 | 0,20022 € | 600,66 € |
| 5.000 | 0,19126 € | 956,30 € |
| 7.000 | 0,18600 € | 1.302,00 € |
| 10.000 | 0,18092 € | 1.809,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |










