


EEU-FM1C681 | |
|---|---|
DigiKey Part Number | P12377-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1C681 |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1C681 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.343 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Bulk | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1C681 | Panasonic Industry | 550 | P14396-ND | 0,85000 € | Similar |
| EEU-FR1C681B | Panasonic Industry | 1.464 | P15346CT-ND | 0,87000 € | Similar |
| EEU-FR1C681L | Panasonic Industry | 441 | P14395-ND | 0,71000 € | Similar |
| EEU-FR1C681LB | Panasonic Industry | 12.899 | P15347CT-ND | 0,72000 € | Similar |
| EEU-FR1E681 | Panasonic Industry | 1.736 | P14422-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50300 € | 5,03 € |
| 50 | 0,38100 € | 19,05 € |
| 200 | 0,30965 € | 61,93 € |
| 600 | 0,26912 € | 161,47 € |
| 1.000 | 0,25395 € | 253,95 € |
| 2.600 | 0,23057 € | 599,48 € |
| 5.000 | 0,21768 € | 1.088,40 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

