Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC2A560B | |
|---|---|
DigiKey Part Number | EEU-FC2A560B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A560B |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A560B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 301 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 463 mA @ 100 kHz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A560 | Panasonic Industry | 1.873 | P19499-ND | 0,99000 € | Parametric Equivalent |
| UPJ2A560MHD6 | Nichicon | 0 | UPJ2A560MHD6-ND | 0,22093 € | Similar |
| UPJ2A560MPD | Nichicon | 1.003 | 493-17068-ND | 0,63000 € | Similar |
| UPM2A560MHD6 | Nichicon | 0 | UPM2A560MHD6-ND | 0,33453 € | Similar |
| UPM2A560MPD | Nichicon | 0 | UPM2A560MPD-ND | 0,18565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23714 € | 237,14 € |
| Unit Price without VAT: | 0,23714 € |
|---|---|
| Unit Price with VAT: | 0,28220 € |






