Similar
Similar
Similar




UPJ2A560MHD6 | |
|---|---|
DigiKey Part Number | UPJ2A560MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A560MHD6 |
Description | CAP ALUM 56UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A560MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 258 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 430 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A560MPD | Nichicon | 1.003 | 493-17068-ND | 0,63000 € | Similar |
| EEU-FC2A560 | Panasonic Industry | 1.873 | P19499-ND | 0,99000 € | Similar |
| EEU-FC2A560B | Panasonic Industry | 0 | EEU-FC2A560B-ND | 0,23714 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,22093 € | 265,12 € |
| Unit Price without VAT: | 0,22093 € |
|---|---|
| Unit Price with VAT: | 0,26291 € |



