EEU-FC1V182L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 5.511
Unit Price: 1,94000 €
Datasheet

Similar


Panasonic Industry
In Stock: 66
Unit Price: 1,97000 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.163
Unit Price: 2,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 401
Unit Price: 3,18000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 2,32000 €
Datasheet

Similar


Chemi-Con
In Stock: 462
Unit Price: 2,69000 €
Datasheet

Similar


Chemi-Con
In Stock: 448
Unit Price: 2,34000 €
Datasheet

Similar


Chemi-Con
In Stock: 495
Unit Price: 2,98000 €
Datasheet

Similar


Nichicon
In Stock: 137
Unit Price: 1,94000 €
Datasheet

Similar


Nichicon
In Stock: 300
Unit Price: 2,24000 €
Datasheet

Similar


Nichicon
In Stock: 195
Unit Price: 2,13000 €
Datasheet

Similar


Nichicon
In Stock: 1.334
Unit Price: 1,66000 €
Datasheet
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V182L

DigiKey Part Number
P11244-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V182L
Description
CAP ALUM 1800UF 20% 35V RADIAL
Customer Reference
Detailed Description
1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
EDA/CAD Models
EEU-FC1V182L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.124 A @ 120 Hz
Ripple Current @ High Frequency
2.66 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes