



UPM1V182MHD | |
|---|---|
DigiKey Part Number | 493-11132-ND |
Manufacturer | |
Manufacturer Product Number | UPM1V182MHD |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V182MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.51 A @ 10 kHz |
Part Status Not For New Designs | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V182MHD | Nichicon | 137 | 493-5560-ND | 1,91000 € | Similar |
| UPM1V182MHD6 | Nichicon | 195 | 493-17112-ND | 2,10000 € | Similar |
| UPW1V182MHD | Nichicon | 1.254 | 493-1877-ND | 1,64000 € | Similar |
| MAL213630182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213630182E3-ND | 1,76957 € | Upgrade |
| MAL213650182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213650182E3-ND | 1,72190 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46400 € | 14,64 € |
| 50 | 1,15340 € | 57,67 € |
| 300 | 0,93310 € | 279,93 € |
| 600 | 0,87243 € | 523,46 € |
| 1.200 | 0,82203 € | 986,44 € |
| 2.700 | 0,77381 € | 2.089,29 € |
| 5.100 | 0,74268 € | 3.787,67 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

