Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EEU-FC1J821L | |
|---|---|
DigiKey Part Number | P11277-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J821L |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1J821L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.56 A @ 100 kHz |
Part Status Obsolete | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J821 | Panasonic Industry | 231 | P11278-ND | 2,31000 € | Similar |
| EEU-FC1J821S | Panasonic Industry | 8.376 | P11279-ND | 2,53000 € | Similar |
| EEU-FC1J821SB | Panasonic Industry | 0 | EEU-FC1J821SB-ND | 1,04296 € | Similar |
| ELXZ630ELL821MK40S | Chemi-Con | 312 | 565-2052-ND | 1,93000 € | Upgrade |
| ELXY630ELL821ML35S | Chemi-Con | 0 | 565-1871-ND | 0,90776 € | Similar |












