
ELXZ630ELL821MM25S | |
|---|---|
DigiKey Part Number | 565-2054-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL821MM25S |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL821MM25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.554 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58200 € | 15,82 € |
| 50 | 1,25080 € | 62,54 € |
| 250 | 1,03476 € | 258,69 € |
| 500 | 0,96672 € | 483,36 € |
| 1.000 | 0,91022 € | 910,22 € |
| 2.500 | 0,84994 € | 2.124,85 € |
| 5.000 | 0,81325 € | 4.066,25 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

