
EEU-FC1J122L | |
|---|---|
DigiKey Part Number | P11282-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J122L |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1J122L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.825 A @ 100 kHz |
Part Status Obsolete | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1J122 | Panasonic Industry | 450 | P11281-ND | 2,83000 € | Similar |
| ELXZ630ELL122ML40S | Chemi-Con | 121 | 565-2033-ND | 2,55000 € | Upgrade |
| ELXZ630ELL122MM30S | Chemi-Con | 370 | 565-2034-ND | 2,68000 € | Similar |
| UPJ1J122MHD | Nichicon | 123 | 493-5547-ND | 2,44000 € | Similar |
| UPW1J122MHD | Nichicon | 95 | 493-UPW1J122MHD-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51400 € | 15,14 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

