


EEU-FC1J122 | |
|---|---|
DigiKey Part Number | P11281-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J122 |
Description | CAP ALUM 1200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.95 A @ 100 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J122MHD | Nichicon | 123 | 493-5547-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 1,90300 € | 19,03 € |
| 50 | 1,51720 € | 75,86 € |
| 100 | 1,39550 € | 139,55 € |
| 500 | 1,18650 € | 593,25 € |
| 1.000 | 1,12073 € | 1.120,73 € |
| 2.500 | 1,05060 € | 2.626,50 € |
| 5.000 | 1,00790 € | 5.039,50 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

