Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC1C682 | |
|---|---|
DigiKey Part Number | P11211-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C682 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
EDA/CAD Models | EEU-FC1C682 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.856 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.36 A @ 100 kHz |
Part Status Obsolete | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL682ML40S | Chemi-Con | 0 | 565-1948-ND | 2,40000 € | Similar |
| UPJ1C682MHD | Nichicon | 171 | 493-5534-ND | 2,59000 € | Similar |
| UPW1C682MHD | Nichicon | 3.169 | 493-1805-ND | 2,96000 € | Similar |
| MAL215055682E3 | Vishay Beyschlag/Draloric/BC Components | 499 | 56-MAL215055682E3-ND | 4,84000 € | Parametric Equivalent |
| MAL215065682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065682E3-ND | 2,21784 € | Parametric Equivalent |





