EEU-EE2V330 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 384
Unit Price: 1,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 218
Unit Price: 1,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 143
Unit Price: 1,94000 €
Datasheet

Similar


Panasonic Industry
In Stock: 249
Unit Price: 2,07000 €
Datasheet

Similar


Panasonic Industry
In Stock: 273
Unit Price: 2,12000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.123
Unit Price: 1,91000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.227
Unit Price: 1,57000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 2,87000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6.479
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.436
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,42738 €
Datasheet
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2V330

DigiKey Part Number
P13653-ND
Manufacturer
Manufacturer Product Number
EEU-EE2V330
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2V330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
276.5 mA @ 120 Hz
Ripple Current @ High Frequency
790 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,15500 €11,55 €
500,90200 €45,10 €
2000,75560 €151,12 €
6000,67243 €403,46 €
1.0000,64131 €641,31 €
2.6000,59340 €1.542,84 €
5.0000,56701 €2.835,05 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €