Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EE2E101SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2E101SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2E101SB |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2E101SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-ED2E101S | Panasonic Industry | 0 | P13530-ND | 2,49000 € | Parametric Equivalent |
| EEU-ED2E101SB | Panasonic Industry | 0 | EEU-ED2E101SB-ND | 1,00248 € | Parametric Equivalent |
| EEU-EE2E101S | Panasonic Industry | 198 | P13648-ND | 2,59000 € | Parametric Equivalent |
| 350BXG100MEFC18X25 | Rubycon | 496 | 1189-350BXG100MEFC18X25-ND | 2,90000 € | Parametric Equivalent |
| 350BXW100MEFR18X25 | Rubycon | 125 | 1189-350BXW100MEFR18X25-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06834 € | 534,17 € |
| Unit Price without VAT: | 1,06834 € |
|---|---|
| Unit Price with VAT: | 1,27132 € |













