
EEU-EE2C221 | |
|---|---|
DigiKey Part Number | P13626-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2C221 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2C221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 912 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG221 | Panasonic Industry | 196 | P5861-ND | 2,09000 € | Similar |
| EEU-EB2C221 | Panasonic Industry | 1.138 | P5909-ND | 2,31000 € | Similar |
| EEU-EB2C221S | Panasonic Industry | 425 | P5910-ND | 2,37000 € | Similar |
| EEU-ED2C221 | Panasonic Industry | 156 | P13511-ND | 2,43000 € | Parametric Equivalent |
| EKXJ221ELL221MLN3S | Chemi-Con | 499 | 565-EKXJ221ELL221MLN3S-ND | 3,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,31460 € | 65,73 € |
| 100 | 1,20630 € | 120,63 € |
| 500 | 1,01998 € | 509,99 € |
| 1.000 | 0,96136 € | 961,36 € |
| 2.500 | 0,89885 € | 2.247,12 € |
| 5.000 | 0,86079 € | 4.303,95 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

