
EEU-EB2C221 | |
|---|---|
DigiKey Part Number | P5909-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C221 |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 704 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.28 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53700 € | 15,37 € |
| 50 | 1,21460 € | 60,73 € |
| 100 | 1,11300 € | 111,30 € |
| 500 | 0,93828 € | 469,14 € |
| 1.000 | 0,88327 € | 883,27 € |
| 2.500 | 0,82461 € | 2.061,53 € |
| 5.000 | 0,78890 € | 3.944,50 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

