
EEU-ED2G220 | |
|---|---|
DigiKey Part Number | P13542-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G220 |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G220 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG220B | Panasonic Industry | 575 | 10-ECA-2GHG220BCT-ND | 1,52000 € | Similar |
| EEU-EB2G220 | Panasonic Industry | 696 | P5940-ND | 1,61000 € | Similar |
| EEU-ED2G220B | Panasonic Industry | 995 | 10-EEU-ED2G220BCT-ND | 1,72000 € | Similar |
| UPT2G220MPD | Nichicon | 62 | 493-11184-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,10100 € | 11,01 € |
| 50 | 0,85820 € | 42,91 € |
| 200 | 0,71790 € | 143,58 € |
| 600 | 0,63825 € | 382,95 € |
| 1.000 | 0,60843 € | 608,43 € |
| 2.600 | 0,56254 € | 1.462,60 € |
| 5.000 | 0,53726 € | 2.686,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

