
ECA-2GHG220B | |
|---|---|
DigiKey Part Number | 10-ECA-2GHG220BCT-ND - Cut Tape (CT) 10-ECA-2GHG220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2GHG220B |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2GHG220B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 217.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98800 € | 9,88 € |
| 50 | 0,76600 € | 38,30 € |
| 100 | 0,69620 € | 69,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56518 € | 282,59 € |
| 1.000 | 0,52797 € | 527,97 € |
| 1.500 | 0,50920 € | 763,80 € |
| 2.500 | 0,48827 € | 1.220,67 € |
| 3.500 | 0,47597 € | 1.665,89 € |
| 5.000 | 0,46409 € | 2.320,45 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

