Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar

EEU-ED2C221S | |
|---|---|
DigiKey Part Number | P13512-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2C221S |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2C221S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2CHG221 | Panasonic Industry | 196 | P5861-ND | 2,09000 € | Similar |
| EEU-EB2C221 | Panasonic Industry | 1.142 | P5909-ND | 2,31000 € | Similar |
| EEU-EB2C221S | Panasonic Industry | 425 | P5910-ND | 2,37000 € | Similar |
| EEU-ED2C221 | Panasonic Industry | 156 | P13511-ND | 2,43000 € | Similar |
| EEU-ED2C221SB | Panasonic Industry | 0 | EEU-ED2C221SB-ND | 0,80028 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,66100 € | 16,61 € |
| 50 | 1,31660 € | 65,83 € |
| 100 | 1,20810 € | 120,81 € |
| 500 | 1,02156 € | 510,78 € |
| 1.000 | 0,96289 € | 962,89 € |
| 2.500 | 0,90030 € | 2.250,75 € |
| 5.000 | 0,86219 € | 4.310,95 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |











