Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB2V220B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2V220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2V220B |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2V220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB2V220 | Panasonic Industry | 1.183 | P5932-ND | 1,36000 € | Parametric Equivalent |
| EEU-ED2V220 | Panasonic Industry | 812 | P13551-ND | 1,42000 € | Parametric Equivalent |
| EEU-ED2V220B | Panasonic Industry | 0 | EEU-ED2V220B-ND | 0,49904 € | Parametric Equivalent |
| EEU-EE2V220 | Panasonic Industry | 387 | P13652-ND | 1,46000 € | Parametric Equivalent |
| EEU-EE2V220B | Panasonic Industry | 0 | 10-EEU-EE2V220BTB-ND | 0,40562 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35640 € | 178,20 € |
| Unit Price without VAT: | 0,35640 € |
|---|---|
| Unit Price with VAT: | 0,42412 € |











