EEU-EB2C151S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 200
Unit Price: 2,26000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 200
Unit Price: 2,26000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,71956 €
Datasheet

Similar


Panasonic Industry
In Stock: 94
Unit Price: 2,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 21
Unit Price: 1,98000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,78324 €
Datasheet

Similar


Panasonic Industry
In Stock: 158
Unit Price: 2,15000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,72240 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 122
Unit Price: 2,37000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,75784 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,92640 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,86897 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 145
Unit Price: 3,51000 €
Datasheet
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB2C151S

DigiKey Part Number
P5908-ND
Manufacturer
Manufacturer Product Number
EEU-EB2C151S
Description
CAP ALUM 150UF 20% 160V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB2C151S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
704 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.28 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EE2C151SPanasonic Industry200P13625-ND2,26000 €Direct
EEU-ED2C151SPanasonic Industry200P13509-ND2,26000 €Upgrade
EEU-ED2C151SBPanasonic Industry0EEU-ED2C151SB-ND0,71956 €Upgrade
EEU-EB2C151Panasonic Industry94P5907-ND2,31000 €Similar
EEU-ED2C151Panasonic Industry21P13508-ND1,98000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,96624 €483,12 €
Unit Price without VAT:0,96624 €
Unit Price with VAT:1,14983 €