Similar
Similar

EKXG251ELL151MM25S | |
|---|---|
DigiKey Part Number | 565-1448-ND |
Manufacturer | |
Manufacturer Product Number | EKXG251ELL151MM25S |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXG251ELL151MM25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 860 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.935 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ351ELL151MMN3S | Chemi-Con | 133 | 565-EKXJ351ELL151MMN3S-ND | 4,42000 € | Similar |
| UCY2E151MHD | Nichicon | 248 | 493-16719-ND | 2,87000 € | Similar |



