Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-EB1J331B | |
|---|---|
DigiKey Part Number | EEU-EB1J331B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J331B |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 381 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 495.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J331 | Panasonic Industry | 934 | P13144-ND | 1,16000 € | Parametric Equivalent |
| EEU-FR1J331 | Panasonic Industry | 0 | P15413-ND | 1,47000 € | Parametric Equivalent |
| EEU-FR1J331B | Panasonic Industry | 910 | P15298CT-ND | 1,50000 € | Parametric Equivalent |
| MAL214238331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238331E3-ND | 0,36155 € | Similar |
| MAL214258331E3 | Vishay Beyschlag/Draloric/BC Components | 3.958 | 56-MAL214258331E3-ND | 1,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38847 € | 388,47 € |
| Unit Price without VAT: | 0,38847 € |
|---|---|
| Unit Price with VAT: | 0,46228 € |









