
EEU-FR1J331B | |
|---|---|
DigiKey Part Number | P15298CT-ND - Cut Tape (CT) P15298TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J331B |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.107 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.582 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,75500 € | 37,75 € |
| 100 | 0,68600 € | 68,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55660 € | 278,30 € |
| 1.000 | 0,51982 € | 519,82 € |
| 1.500 | 0,50127 € | 751,90 € |
| 2.500 | 0,48060 € | 1.201,50 € |
| 3.500 | 0,46844 € | 1.639,54 € |
| 5.000 | 0,45670 € | 2.283,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

