EET-HC2W271DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,24000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,15640 €
Datasheet

Direct


Rubycon
In Stock: 87
Unit Price: 7,34000 €
Datasheet

Direct


Rubycon
In Stock: 95
Unit Price: 7,93000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,33730 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 7,04000 €
Datasheet

Direct


Rubycon
In Stock: 84
Unit Price: 7,57000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,09590 €
Datasheet

Direct


Rubycon
In Stock: 58
Unit Price: 8,90000 €
Datasheet

Direct


Rubycon
In Stock: 164
Unit Price: 8,04000 €
Datasheet

Direct


TDK
In Stock: 27
Unit Price: 7,50000 €
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 10,28000 €
Datasheet

Direct


Chemi-Con
In Stock: 190
Unit Price: 15,22000 €
Datasheet

Direct


Chemi-Con
In Stock: 399
Unit Price: 11,14000 €
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2W271DA

DigiKey Part Number
P11813-ND
Manufacturer
Manufacturer Product Number
EET-HC2W271DA
Description
CAP ALUM 270UF 20% 450V SNAP TH
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2W271DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
675mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Ripple Current @ High Frequency
1.67 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes