EET-HC2S221DA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,05210 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,44280 €
Datasheet

Upgrade


Chemi-Con
In Stock: 364
Unit Price: 10,08000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 9,94000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 279
Unit Price: 10,71000 €
Datasheet

Upgrade


Nichicon
In Stock: 85
Unit Price: 6,62000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,00700 €
Datasheet
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-HC2S221DA

DigiKey Part Number
P13254-ND
Manufacturer
Manufacturer Product Number
EET-HC2S221DA
Description
CAP ALUM 220UF 20% 420V SNAP TH
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 829mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-HC2S221DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
829mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes